Riedon S3-100RJ8
| Manufacturer | |
| MPN | S3-100RJ8 |
| LCSC Part # | C4144921 |
| Packaging | Lead-6327J |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 3W Lead-6327J |
| Description | 100Ω 3W Wirewound Resistor ±5% ±20ppm/℃ Lead-6327J Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | Lead-6327J |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.747 | $ 0.75 |
200+ | $ 0.2894 | $ 57.88 |
500+ | $ 0.2788 | $ 139.40 |
1,000+ | $ 0.2743 | $ 274.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$