LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS07W2F100LT5E product image
  • CS07W2F100LT5E thumbnail 1
  • CS07W2F100LT5E thumbnail 2
  • CS07W2F100LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS07W2F100LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CS07W2F100LT5E
LCSC Part #
C414394
Packaging
1210
Customer #
Key Attributes
RES 100mΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL CS07W2F100LT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.052$ 0.52
100+$ 0.0411$ 4.11
300+$ 0.0357$ 10.71
1,000+$ 0.0316$ 31.60
5,000+$ 0.0283$ 141.50
10,000+$ 0.0267$ 267.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance100mΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece