ElecSuper SN65HVD72DR(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | SN65HVD72DR(ES) |
| LCSC Part # | C41438287 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SN65HVD72DR RS-485/RS422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN65HVD72DR is a 3.0V~3.6V wide-supply RS-485 transceiver with bus-port ESD protection exceeding 15kV HBM, ±15V bus fault protection, half-duplex, low-power operation, fully compliant with TIA/EIA-485 standard requirements. SN65HVD72DR integrates one driver and one receiver, both independently enable/disable controlled. When both are disabled, the driver and receiver outputs enter a high-impedance state. SN65HVD72DR features 1/8 unit load, allowing up to 256 SN65HVD72DR transceivers to be connected on the same bus. Error-free data transmission up to 250kbps is supported. SN65HVD72DR operates at 3.3V with fail-safe, current-limiting protection, and overvoltage protection features.
Features
- 3.0V~3.6V wide supply range, half-duplex
- Bus port ESD protection up to 15kV HBM
- Bus fault tolerance voltage ±15V
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Receiver open-circuit failsafe protection
- Strong noise immunity
- Integrated transient voltage suppression
- Data transfer rate up to 250kbps in electrically noisy environments
- Available in DFN3*3-8, MSOP8/VSSOP8 packages
Applications
- Bus-type networking
- Daisy-chain networking
- Bus port protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2015 | $ 1.01 |
| 50+ | $ 0.1759 | $ 8.80 |
| 150+ | $ 0.1649 | $ 24.74 |
| 500+ | $ 0.1512 | $ 75.60 |
| 2,500+ | $ 0.1451 | $ 362.75 |
| 5,000+ | $ 0.1414 | $ 707.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN65HVD72DR is a 3.0V~3.6V wide-supply RS-485 transceiver with bus-port ESD protection exceeding 15kV HBM, ±15V bus fault protection, half-duplex, low-power operation, fully compliant with TIA/EIA-485 standard requirements. SN65HVD72DR integrates one driver and one receiver, both independently enable/disable controlled. When both are disabled, the driver and receiver outputs enter a high-impedance state. SN65HVD72DR features 1/8 unit load, allowing up to 256 SN65HVD72DR transceivers to be connected on the same bus. Error-free data transmission up to 250kbps is supported. SN65HVD72DR operates at 3.3V with fail-safe, current-limiting protection, and overvoltage protection features.
Features
- 3.0V~3.6V wide supply range, half-duplex
- Bus port ESD protection up to 15kV HBM
- Bus fault tolerance voltage ±15V
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Receiver open-circuit failsafe protection
- Strong noise immunity
- Integrated transient voltage suppression
- Data transfer rate up to 250kbps in electrically noisy environments
- Available in DFN3*3-8, MSOP8/VSSOP8 packages
Applications
- Bus-type networking
- Daisy-chain networking
- Bus port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



