Mysentech CLM
| Manufacturer | MysentechAsian Brands |
| MPN | CLM |
| LCSC Part # | C41436174 |
| Packaging | - |
| Customer # | |
| Key Attributes | Capacitive liquid level gauge |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Mysentech | |
| Packaging | - | |
| Voltage - Supply | 9V~30V | |
| Interface | UART | |
| Features | Threshold detection / event detection | |
| Length | 50mm | |
| Width | 20mm | |
| Current - Supply | 9.52mA | |
| Height | 10mm | |
| Sensor Type | Capacitive liquid level level gauge | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CLM (Capacitive Level Meter) is a capacitive, non-contact intelligent capacitive level meter integrating Minyuan's proprietary digital capacitive sensing IC MC12G and an embedded MCU detection processor. Enhanced algorithms effectively filter out interference from vibration, false touches, temperature variations, and other disturbances, enabling accurate detection of material presence or absence, while simultaneously providing ambient temperature data.
Features
- Detection distance ≤ 8mm
- Detectable objects: conductors and dielectrics
- Response time: 7ms
- Output: NPN/ON/UART
- Indicator: red LED
- Operating temperature: -40℃ ~ +85℃
- Supply voltage: 9V ~ 30V DC
- Operating current: 9.52mA (at DC12V)
- Module dimensions: 50×20×10mm (L×W×H), mounting hole φ3mm (cable length 1m)
Applications
- Grain level detection
- Sand and soil level detection
- Fertilizer level detection
- Liquid level detection in non-metallic containers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0192 | $ 5.02 |
| 10+ | $ 4.312 | $ 43.12 |
| 30+ | $ 3.8819 | $ 116.46 |
| 100+ | $ 3.5206 | $ 352.06 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Mysentech | |
| Packaging | - | |
| Voltage - Supply | 9V~30V | |
| Interface | UART | |
| Features | Threshold detection / event detection | |
| Length | 50mm | |
| Width | 20mm | |
| Current - Supply | 9.52mA | |
| Height | 10mm | |
| Sensor Type | Capacitive liquid level level gauge | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CLM (Capacitive Level Meter) is a capacitive, non-contact intelligent capacitive level meter integrating Minyuan's proprietary digital capacitive sensing IC MC12G and an embedded MCU detection processor. Enhanced algorithms effectively filter out interference from vibration, false touches, temperature variations, and other disturbances, enabling accurate detection of material presence or absence, while simultaneously providing ambient temperature data.
Features
- Detection distance ≤ 8mm
- Detectable objects: conductors and dielectrics
- Response time: 7ms
- Output: NPN/ON/UART
- Indicator: red LED
- Operating temperature: -40℃ ~ +85℃
- Supply voltage: 9V ~ 30V DC
- Operating current: 9.52mA (at DC12V)
- Module dimensions: 50×20×10mm (L×W×H), mounting hole φ3mm (cable length 1m)
Applications
- Grain level detection
- Sand and soil level detection
- Fertilizer level detection
- Liquid level detection in non-metallic containers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



