LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mysentech ECLT product image
  • ECLT thumbnail 1
  • ECLT thumbnail 2
  • ECLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mysentech ECLTRoHS

Manufacturer
MysentechAsian Brands
MPN
ECLT
LCSC Part #
C41436173
Packaging
-
Customer #
Key Attributes
Conductivity, level and temperature composite sensor
Datasheetpdf iconMysentech ECLT
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.7708$ 8.77
10+$ 7.5127$ 75.13
30+$ 6.7462$ 202.39
100+$ 6.1033$ 610.33
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerMysentech
Packaging-
Voltage - Supply2V~5.5V
InterfaceUART
FeaturesLow-power mode;Threshold detection / event detection
Length50mm
Width24mm
Height10mm
Sensor TypeConductivity, Level and Temperature Composite Sensor
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The ECLT conductivity-level-temperature composite sensor is based on the high-frequency differential capacitive sensing SoC chip MCP61 combined with an embedded algorithm to measure conductivity, temperature, and liquid level in fluids. Typically mounted at the bottom of a container, the sensor monitors water quality and liquid level status with high sensitivity, accurate measurement, low power consumption, and ease of use. It is widely applicable in multi-parameter detection scenarios including purified drinking water, nutrient solution quality monitoring for plants and animals, liquid level, and temperature measurement.

Features

AI Translation
  • EC range: 0mS/cm ~ 4mS/cm
  • Accuracy: <3% (calibrated against standard salt solution)
  • Typical temperature accuracy: ±0.5℃
  • Operating temperature range: -40℃ ~ +85℃
  • Operating voltage: 2V ~ 5.5V
  • Interface: UART
  • Cable length: 50cm
  • Waterproof rating: IP67
  • Dimensions: 50×24×10mm (L×W×H)
  • Weight: 15g

Applications

AI Translation
  • Pure drinking water
  • Water quality detection for animal and plant nutrient solutions
  • Multi-parameter liquid level detection
  • Multi-parameter temperature detection