LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mysentech MSS product image
  • MSS thumbnail 1
  • MSS thumbnail 2
  • MSS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mysentech MSSRoHS

Manufacturer
MysentechAsian Brands
MPN
MSS
LCSC Part #
C41436172
Packaging
-
Customer #
Key Attributes
UART Moisture/Water Content Temperature Sensing Sensor Evaluation Boards RoHS
Datasheetpdf iconMysentech MSS
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3001$ 5.30
10+$ 5.0416$ 50.42
30+$ 4.8853$ 146.56
100+$ 4.7528$ 475.28
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerMysentech
Packaging-
Voltage - Supply2V~5.5V
InterfaceUART
FeaturesLow-power mode
Length15mm
Width15mm
Height2.5mm
Sensor TypeMoisture/Water Content Temperature Sensing
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

MSS (Mysentech Soil Sensor) is a soil moisture and temperature module that integrates a high-precision digital sensing chip with embedded processing and computation to measure soil moisture content and temperature. It features high sensitivity, accurate measurement, stable operation, low power consumption, and ease of use, making it widely applicable in agriculture, forestry, horticulture, industrial, and other industries. Different models are available to suit various application scenarios.

Features

AI Translation
  • Operating temperature range: -40°C ~ +85°C
  • Moisture content measurement: typical accuracy 3%, resolution 0.1%, range 0~100%
  • Temperature measurement: typical accuracy 0.5°C @ 0°C ~ +50°C, resolution 0.004°C
  • Acquisition time: 50~100ms (customizable based on acquisition requirements)
  • Power consumption: standby 7.2uA; average 29uA @ 1 time/minute
  • Supply voltage: 2V~5.5V
  • Interface: UART (MODBUS protocol)
  • Module dimensions: 15×15×2.5mm
  • Supports IAP online firmware upgrade
  • Supports algorithm parameter fine-tuning

Applications

AI Translation
  • Agriculture
  • Forestry
  • Horticulture
  • Industrial