YFW ZM4749A
| Manufacturer | YFWAsian Brands |
| MPN | ZM4749A |
| LCSC Part # | C41433754 |
| Packaging | LL-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 1W LL-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | LL-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA@18.2V | |
| Impedance(Zzt) | 25Ω | |
| Diode Configuration | - | |
| Zener Voltage(Range) | 22.8V~25.2V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
for use in stabilizing and clipping circuits with high power rating. Standard Zener voltage tolerance is ± 10%. Add suffix "A" for +5% tolerance and suffix "B" for +2% tolerance. Other tolerances available are upon request. These diodes are also available in DO - 41 case with the type designation 1N4728...1N4761
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0567 | $ 0.57 |
| 100+ | $ 0.0444 | $ 4.44 |
| 300+ | $ 0.0382 | $ 11.46 |
| 1,000+ | $ 0.0336 | $ 33.60 |
| 5,000+ | $ 0.0307 | $ 153.50 |
| 10,000+ | $ 0.0288 | $ 288.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | LL-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA@18.2V | |
| Impedance(Zzt) | 25Ω | |
| Diode Configuration | - | |
| Zener Voltage(Range) | 22.8V~25.2V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
for use in stabilizing and clipping circuits with high power rating. Standard Zener voltage tolerance is ± 10%. Add suffix "A" for +5% tolerance and suffix "B" for +2% tolerance. Other tolerances available are upon request. These diodes are also available in DO - 41 case with the type designation 1N4728...1N4761
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

