YFW ZM4729A
| Manufacturer | YFWAsian Brands |
| MPN | ZM4729A |
| LCSC Part # | C41433753 |
| Packaging | LL-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.6V 1W LL-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | LL-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100uA@1V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.24V~3.96V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
for use in stabilizing and clipping circuits with high power rating. Standard Zener voltage tolerance is ± 10%. Add suffix "A" for +5% tolerance and suffix "B" for +2% tolerance. Other tolerances available are upon request. These diodes are also available in DO - 41 case with the type designation 1N4728...1N4761
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0621 | $ 0.62 |
| 100+ | $ 0.0494 | $ 4.94 |
| 300+ | $ 0.043 | $ 12.90 |
| 1,000+ | $ 0.0382 | $ 38.20 |
| 5,000+ | $ 0.0352 | $ 176.00 |
| 10,000+ | $ 0.0333 | $ 333.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | LL-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100uA@1V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.24V~3.96V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
for use in stabilizing and clipping circuits with high power rating. Standard Zener voltage tolerance is ± 10%. Add suffix "A" for +5% tolerance and suffix "B" for +2% tolerance. Other tolerances available are upon request. These diodes are also available in DO - 41 case with the type designation 1N4728...1N4761
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



