LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW BZX84B16 product image
  • BZX84B16 thumbnail 1
  • BZX84B16 thumbnail 2
  • BZX84B16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW BZX84B16RoHS

Manufacturer
YFWAsian Brands
MPN
BZX84B16
LCSC Part #
C41433740
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 16V 350mW SOT-23
Datasheetpdf iconYFW BZX84B16
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0222$ 0.44
200+$ 0.0173$ 3.46
600+$ 0.0145$ 8.70
3,000+$ 0.0131$ 39.30
9,000+$ 0.0117$ 105.30
21,000+$ 0.0109$ 228.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)50nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.7V~16.3V
Zener Voltage(Nom)16V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • Zener breakdown voltage range - 2.4 V to 75 V
  • Package designed for optimal automated board assembly
  • Small package size for high density applications

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards