LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW ZM4733A product image
  • ZM4733A thumbnail 1
  • ZM4733A thumbnail 2
  • ZM4733A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW ZM4733ARoHS

Manufacturer
YFWAsian Brands
MPN
ZM4733A
LCSC Part #
C41433730
Packaging
LL-41
Customer #
Key Attributes
DIODE ZENER 5.1V 1W LL-41
Datasheetpdf iconYFW ZM4733A
In-Stock: 4,740
4,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0578$ 0.58
100+$ 0.0453$ 4.53
300+$ 0.039$ 11.70
1,000+$ 0.0343$ 34.30
5,000+$ 0.0313$ 156.50
10,000+$ 0.0294$ 294.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingLL-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)550Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

for use in stabilizing and clipping circuits with high power rating. Standard Zener voltage tolerance is ± 10%. Add suffix "A" for +5% tolerance and suffix "B" for +2% tolerance. Other tolerances available are upon request. These diodes are also available in DO - 41 case with the type designation 1N4728...1N4761