LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sillumin SiLM2661CA-DG product image
  • SiLM2661CA-DG thumbnail 1
  • SiLM2661CA-DG thumbnail 2
  • SiLM2661CA-DG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Sillumin SiLM2661CA-DGRoHS

Manufacturer
SilluminAsian Brands
MPN
SiLM2661CA-DG
LCSC Part #
C41433640
Packaging
SOP-8
Customer #
Key Attributes
High-side N-channel MOSFET for battery charge-discharge system control
Datasheetpdf iconSillumin SiLM2661CA-DG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerSillumin
PackagingSOP-8
Input Logic Level - Low600mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current40uA
Input Logic Level - High1.2V
Operating Temperature-40℃~+85℃
Voltage - Supply8V~90V
Driven ConfigurationHigh Side
Current - Output Low(IOL)-
Rise Time-
Fall Time-
Features-;Enable shutdown;Charge pump boost
Current - Output High(IOH)-
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SiLM2660/SiLM2661 is a low-power, high-side N-channel FET driver for battery charge/discharge system control. A high-side control avoids ground disconnection in the system and allows continuous communication between the battery pack and host system. The SiLM2660 has additional P-channel FET control to allow low-current pre-charge to a deeply discharged battery, and it also integrates a PACK+ voltage monitor for the host to sense the PACK+ voltage. The independent enable inputs allow charge and discharge FETs to be turned on and off separately, offering the great design flexibility for battery systems. The SiLM2660 is available in TSSOP-16 and SiLM2661 is available in SOP8 package.

Features

AI Translation
  • High side NFET driver with fast turn-on and turnoff times for battery protection
  • Pre-charge PFET driver provides a currentlimited pre-charge function for depleted cell-pack (only for SiLM2660)
  • Independent enable control for charging and discharging
  • Scalable external capacitor-based charge pump to accommodate a different range of FETs in parallel
  • High voltage tolerant (100 V absolute maximum)
  • Internal switch to enable pack-voltage sensing (only for SiLM2660)
  • Common and separate charge and discharge path configuration support
  • Low current consumption
    • Normal mode: 40 μA
    • Shutdown: less than 10 μA

Applications

AI Translation
  • E-bikes, E-Scooter and E-Motors
  • Energy storage systems
  • Wireless base station battery systems 12V to 48V battery packs
In-Stock: 223
223 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5894$ 0.59
10+$ 0.4731$ 4.73
30+$ 0.4134$ 12.40
100+$ 0.3553$ 35.53
500+$ 0.3197$ 159.85
1,000+$ 0.302$ 302.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$