COILMX MEQ3635X-3R3M
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MEQ3635X-3R3M |
| LCSC Part # | C41433516 |
| Package | Through Hole,36x35.7mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH Through Hole,36x35.7mm |
| Description | 120A 3.3uH 175A 0.36mΩ Flat-wire wound inductor ±20% Through Hole,36x35.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | Through Hole,36x35.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
58
58
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.9104 $ 7.9284 | $ 7.93 |
10+ | $ 8.5926 $ 6.8741 | $ 68.74 |
30+ | $ 7.7893 $ 6.2315 | $ 186.95 |
105+ | $ 7.1145 $ 5.6916 | $ 597.62 |
Standard Packaging 15/Full
Tray | ||
Better price for more quantity?
$