Minos IRFP4468
| Manufacturer | MinosAsian Brands |
| MPN | IRFP4468 |
| LCSC Part # | C41433072 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 261A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 261A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 312.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 532pF | |
| RDS(on) | 2.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.132nF | |
| Gate Charge(Qg) | 168nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel Enhanced Power MOSFETs, is obtained by advanced double trench technology which reduce the conduction loss, improve switching performance and enhance the avalanche energy. This is suitable device for BMS and high current switching applications
Features
AI Translation
- VDS = 100V, ID = 261A, RDS(ON) < 2.5mΩ @ VGS = 10V
- Fast Switching
- Low On-Resistance
- Low Gate Charge
- Low Reverse transfer capacitances
- High avalanche ruggedness
- RoHS product
Applications
AI Translation
- Power Switching application
- Hard switched and High frequency circuits
- Uninterruptible power supply
In-Stock: 216
216 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2085 | $ 1.21 |
| 10+ | $ 1.0041 | $ 10.04 |
| 30+ | $ 0.8646 | $ 25.94 |
| 90+ | $ 0.7381 | $ 66.43 |
| 510+ | $ 0.6813 | $ 347.46 |
| 990+ | $ 0.657 | $ 650.43 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 261A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 312.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 532pF | |
| RDS(on) | 2.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.132nF | |
| Gate Charge(Qg) | 168nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel Enhanced Power MOSFETs, is obtained by advanced double trench technology which reduce the conduction loss, improve switching performance and enhance the avalanche energy. This is suitable device for BMS and high current switching applications
Features
AI Translation
- VDS = 100V, ID = 261A, RDS(ON) < 2.5mΩ @ VGS = 10V
- Fast Switching
- Low On-Resistance
- Low Gate Charge
- Low Reverse transfer capacitances
- High avalanche ruggedness
- RoHS product
Applications
AI Translation
- Power Switching application
- Hard switched and High frequency circuits
- Uninterruptible power supply
C41433072 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



