Ruishen PQ35-150M
| Manufacturer |
Ruishen
Asian Brands |
| Mfr. Part # | PQ35-150M |
| LCSC Part # | C41432875 |
| Package | Through Hole,41x36mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH Through Hole,41x36mm |
| Description | 45.3A 15uH ±20% 2.16mΩ 51.6A Through Hole,41x36mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Package | Through Hole,41x36mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.4198 | $ 7.42 |
10+ | $ 6.3758 | $ 63.76 |
27+ | $ 5.7391 | $ 154.96 |
108+ | $ 5.205 | $ 562.14 |
Standard Packaging 9/Full
Tray | ||
Better price for more quantity?
$