LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LS76N(LX) product image
  • SN74LS76N(LX) thumbnail 1
  • SN74LS76N(LX) thumbnail 2
  • SN74LS76N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74LS76N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LS76N(LX)
LCSC Part #
C41432856
Packaging
DIP-16
Customer #
Key Attributes
Dual JK Flip-Flop with Set and Reset; Negative-Edge Trigger
Datasheetpdf iconlingxingic SN74LS76N(LX)
In-Stock: 335
335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3386$ 1.69
50+$ 0.2658$ 13.29
150+$ 0.2347$ 35.21
500+$ 0.1958$ 97.90
2,500+$ 0.1785$ 446.25
5,000+$ 0.1681$ 840.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
Manufacturerlingxingic
PackagingDIP-16
Voltage - Supply2V~6V
Number of Bits per Element-
Output TypePush-Pull
Operating Temperature-40℃~+125℃
Series74LS Series
Synchronous/AsynchronousAsynchronous
Current - Output High(IOH)5.2mA
Number of Elements2
Current - Output Low(IOL)5.2mA
Setup Time25ns
Quiescent Current2uA
Hold Time-
Propagation Delay21ns@4.5V,50pF
Trigger TypeFalling Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74LS76 is dual J-K Flip-Flops (with Preset and Clear).

Features

AI Translation
  • Supply voltage range: 2V to 6V
  • Temperature range: -40 °C to +125 °C
  • Packaging information: DIP16/SOP16