lingxingic SN74HC76N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC76N(LX) |
| LCSC Part # | C41432854 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Dual JK Flip-Flop with Set and Reset; Negative-Edge Trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 21ns | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 33ns@6V,50pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT76 is dual J-K Flip-Flops (with Preset and Clear).
Features
AI Translation
- Supply voltage range:
- SN74HC76: 2V to 6V
- SN74HCT76: 4.5V to 5.5V
- Input levels:
- SN74HC76: CMOS level
- SN74HCT76: TTL level
- Temperature range: -40 °C to +125 °C
- Packaging information: DIP16/SOP16
In-Stock: 63
63 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1162 | $ 1.12 |
| 10+ | $ 0.923 | $ 9.23 |
| 30+ | $ 0.8172 | $ 24.52 |
| 100+ | $ 0.6976 | $ 69.76 |
| 500+ | $ 0.644 | $ 322.00 |
| 1,000+ | $ 0.621 | $ 621.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 21ns | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 33ns@6V,50pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT76 is dual J-K Flip-Flops (with Preset and Clear).
Features
AI Translation
- Supply voltage range:
- SN74HC76: 2V to 6V
- SN74HCT76: 4.5V to 5.5V
- Input levels:
- SN74HC76: CMOS level
- SN74HCT76: TTL level
- Temperature range: -40 °C to +125 °C
- Packaging information: DIP16/SOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



