STEIPU ST8N-1C-12S
| Manufacturer |
STEIPU
Asian Brands |
| Mfr. Part # | ST8N-1C-12S |
| LCSC Part # | C41432832 |
| Package | Through Hole,14x7.2mm |
| Customer # | |
| Description | 16V@DC 30A 12V One set changeover: 1C (SPDT - changeover) Through Hole,14x7.2mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | STEIPU | |
| Package | Through Hole,14x7.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8067 | $ 0.81 |
10+ | $ 0.6349 | $ 6.35 |
50+ | $ 0.549 | $ 27.45 |
100+ | $ 0.4632 | $ 46.32 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$