MiRelay MRS03-B-0
| Manufacturer | MiRelayAsian Brands |
| MPN | MRS03-B-0 |
| LCSC Part # | C41432610 |
| Packaging | Through Hole,8.2x2.1mm |
| Customer # | |
| Key Attributes | Molded Reed Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Interlock Switches | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,8.2x2.1mm | |
| Contact Resistance | 200mΩ | |
| Switching Voltage | 170V | |
| Operation Time | 600us | |
| Breakdown Voltage | 210V | |
| Switching Current | 500mA | |
| Maximum Load Current | 500mA | |
| Operating Temperature | -40℃~+130℃ | |
| Switching Power | 100us | |
| Sensitivity AT | 10~15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact single-contact switch
- High insulation resistance 10⁹ Ω
- Suitable for low-power operation
- Compatible with tape and reel packaging
- Custom design, RoHS compliant
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7381 | $ 1.74 |
| 10+ | $ 1.4705 | $ 14.71 |
| 30+ | $ 1.3028 | $ 39.08 |
| 100+ | $ 1.1319 | $ 113.19 |
| 500+ | $ 1.0545 | $ 527.25 |
| 1,000+ | $ 1.0206 | $ 1020.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Interlock Switches | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,8.2x2.1mm | |
| Contact Resistance | 200mΩ | |
| Switching Voltage | 170V | |
| Operation Time | 600us | |
| Breakdown Voltage | 210V | |
| Switching Current | 500mA | |
| Maximum Load Current | 500mA | |
| Operating Temperature | -40℃~+130℃ | |
| Switching Power | 100us | |
| Sensitivity AT | 10~15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact single-contact switch
- High insulation resistance 10⁹ Ω
- Suitable for low-power operation
- Compatible with tape and reel packaging
- Custom design, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



