QLRELAY JQX-V5H 024-1HP3
| Manufacturer |
QLRELAY
Asian Brands |
| MPN | JQX-V5H 024-1HP3 |
| LCSC Part # | C41432391 |
| Packaging | Through Hole,29.1x26.2mm |
| Customer # | |
| Description | 24V 220V@DC 80A 1 Set Normally Open: 1A (SPST NO) Through Hole,29.1x26.2mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,29.1x26.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
76
76
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.9596 | $ 2.96 |
10+ | $ 2.5276 | $ 25.28 |
25+ | $ 2.2713 | $ 56.78 |
100+ | $ 2.0118 | $ 201.18 |
500+ | $ 1.8925 | $ 946.25 |
1,000+ | $ 1.8377 | $ 1837.70 |
Standard Packaging 25/Full
Box | ||
Better price for more quantity?
$