LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QLRELAY BD-SS-124DM product image
  • BD-SS-124DM thumbnail 1
  • BD-SS-124DM thumbnail 2
  • BD-SS-124DM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

QLRELAY BD-SS-124DMRoHS

Manufacturer
QLRELAYAsian Brands
MPN
BD-SS-124DM
LCSC Part #
C41432389
Packaging
Through Hole,15.6x12.2mm
Customer #
Key Attributes
48V@DC 20A 24V 1 Set Normally Open: 1A (SPST NO) Through Hole,15.6x12.2mm Automotive Relays RoHS
Datasheetpdf iconQLRELAY BD-SS-124DM
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5219$ 0.52
10+$ 0.4093$ 4.09
30+$ 0.3617$ 10.85
200+$ 0.3014$ 60.28
400+$ 0.2761$ 110.44
1,000+$ 0.2602$ 260.20
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerQLRELAY
PackagingThrough Hole,15.6x12.2mm
Contact Resistance100mΩ
Switching Voltage(Max)48V@DC
Release Time5ms
Length15.6mm
Operate Time10ms
Width12.2mm
Switching Current(Max)20A
Contact MaterialSilver Alloy
Coil Resistance960Ω
Coil Rated Power600mW
Coil Voltage24V
Operating Temperature-40℃~+125℃
Contact Form1 Set Normally Open: 1A (SPST NO)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Up to 20A contact switching capability
  • 1 Form A,1 Form B,1 Form C and 2 Form A configurations
  • Small volume and anti-shock
  • Overall dimensions (15.5X12.1X13.8) mm.

Applications

AI Translation
  • Car door lock motor control
  • Home appliances
  • Office equipment
  • Automatic burglar alarm