JILN 24430203CNG1MUT01
| Manufacturer |
JILN
Asian Brands |
| Mfr. Part # | 24430203CNG1MUT01 |
| LCSC Part # | C41432096 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 6POS 1.27mm DUAL ROW SMD |
| Description | 1.27mm 1.27mm 2 Gold -40℃~+105℃ Top 4.3mm 1A Surface Mount,Vertical Square Hole SMD,P=1.27mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JILN | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 11 |
| Multiple | 11 |
| Standard Packaging | 143 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,430 
1,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
11+ | $ 0.083 | $ 0.91 |
110+ | $ 0.0656 | $ 7.22 |
330+ | $ 0.0569 | $ 18.78 |
1,100+ | $ 0.0504 | $ 55.44 |
5,500+ | $ 0.0452 | $ 248.60 |
11,000+ | $ 0.0426 | $ 468.60 |
Standard Packaging 143/Full
Tube | ||
Better price for more quantity?
$