ARK micro DMZ0642
| Manufacturer |
ARK micro
Asian Brands |
| Mfr. Part # | DMZ0642 |
| LCSC Part # | C41432012 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.4A SOT-23 |
| Description | N-Channel 60V 0.4A 0.5W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ARK micro | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,763
2,763
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5407 $ 0.5137 | $ 0.51 |
10+ | $ 0.4354 $ 0.4137 | $ 4.14 |
30+ | $ 0.3843 $ 0.3651 | $ 10.95 |
100+ | $ 0.3316 $ 0.3151 | $ 31.51 |
500+ | $ 0.3006 $ 0.2856 | $ 142.80 |
1,000+ | $ 0.2836 $ 0.2695 | $ 269.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$