LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC OPA2317IDR-TP product image
  • OPA2317IDR-TP thumbnail 1
  • OPA2317IDR-TP thumbnail 2
  • OPA2317IDR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC OPA2317IDR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
OPA2317IDR-TP
LCSC Part #
C41431836
Packaging
SOP-8
Customer #
Key Attributes
CMOS Operational Amplifier Zero Drift
Datasheetpdf iconTECH PUBLIC OPA2317IDR-TP
In-Stock: 667
667 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4819$ 0.48
10+$ 0.4273$ 4.27
30+$ 0.4$ 12.00
100+$ 0.3743$ 37.43
500+$ 0.3582$ 179.10
1,000+$ 0.3486$ 348.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTECH PUBLIC
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage50uV
Slew Rate0.1V/us
Input Offset Current(Ios)1pA
FeaturesBuilt-in compensation;Zero drift / auto-zero
Operating Temperature-50℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)135dB
Output Current21mA
Input Offset Voltage Drift(Vos TC)10nV/℃
Gain Bandwidth Product300kHz
Quiescent Current21uA
Input Voltage Noise Density45nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA2317 of CMOS operational amplifiers use a proprietary auto-calibration technique to simultaneously provide very low offset voltage (±10μV, maximum) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current (21uA) amplifiers offer high impedance inputs that have a common-mode range 100 mV beyond the rails, and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (+2.75V) can be used. These devices are optimized for low voltage, single-supply operation.

Features

AI Translation
  • General Purpose, Low Cost
  • Gain Bandwidth Product: 300KHz
  • Low Quiescent Current: 21μA/Amplifier
  • 0.01Hz - 10Hz Noise: 1.5μVP-P
  • Zero Drift: 0.01μV/°C (Typ)
  • Input Bias Current: 20pA
  • Unity Gain Stable
  • Rail-to-Rail Input and Output
  • Single or Dual Supply Operation
  • Supply Voltage Range: 1.8V to 5.5V
  • Operating Temperature: -50°C ~ +125°C
  • Type Package: SOP-8

Applications

AI Translation
  • Temperature Sensors
  • Battery-Powered Instruments
  • Smoke/Gas/Environment Sensors
  • Medical Equipment
  • Portable Instruments and Mobile Device
  • Active Filters
  • Piezo Electrical Transducer Amplifier
  • Sensor Interface
  • Handheld Test Equipment