LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC BZT52C2V7 product image
  • BZT52C2V7 thumbnail 1
  • BZT52C2V7 thumbnail 2
  • BZT52C2V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BZT52C2V7RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BZT52C2V7
LCSC Part #
C41431824
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.7V 500mW SOD-123
Datasheetpdf iconTECH PUBLIC BZT52C2V7
In-Stock: 10,600
10,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0115$ 5.75
1,500+$ 0.0097$ 14.55
5,000+$ 0.0086$ 43.00
25,000+$ 0.0076$ 190.00
50,000+$ 0.0071$ 355.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)20uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.5V~2.9V
Zener Voltage(Nom)2.7V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • Power dissipation: 500mW
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD123 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems