LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC MMSZ36VT1G-TP product image
  • MMSZ36VT1G-TP thumbnail 1
  • MMSZ36VT1G-TP thumbnail 2
  • MMSZ36VT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MMSZ36VT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MMSZ36VT1G-TP
LCSC Part #
C41431822
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 34V~38V 36V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconTECH PUBLIC MMSZ36VT1G-TP
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0079$ 0.0076$ 0.38
500+$ 0.0077$ 0.0074$ 3.70
1,500+$ 0.0076$ 0.0073$ 10.95
5,000+$ 0.0074$ 0.0071$ 35.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • Power dissipation: 500mW
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD123 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems