LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC BZT52C30V product image
  • BZT52C30V thumbnail 1
  • BZT52C30V thumbnail 2
  • BZT52C30V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BZT52C30VRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BZT52C30V
LCSC Part #
C41431812
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 30V 500mW SOD-123
Datasheetpdf iconTECH PUBLIC BZT52C30V
In-Stock: 5,950
5,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0131$ 0.0125$ 0.63
500+$ 0.0102$ 0.0097$ 4.85
1,500+$ 0.0086$ 0.0082$ 12.30
5,000+$ 0.0076$ 0.0073$ 36.50
25,000+$ 0.0068$ 0.0065$ 162.50
50,000+$ 0.0064$ 0.0061$ 305.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)28V~32V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • Power dissipation: 500mW
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD123 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems