TECH PUBLIC FSA3157P6X
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FSA3157P6X |
| LCSC Part # | C41431789 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The is a low voltage single-pole,double-throw (SPDT) analog switch intending for use in chopping,modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.
Features
AI Translation
- Low On-resistance, R0n = 6Ω when A = 5V
- 1.8V Logic Compatible Control Pin A Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- High Off-Isolation: -100dB @ 100KHz
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @340MHz)
- Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2uA)
- With Very Wide Supply Range (1.65V ~ 5.5V)
Applications
AI Translation
- Cell phones and TWS headset
- Audio, Video, UART, USB2.0 Signal and Supply Routing
In-Stock: 11,700
11,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0609 | $ 0.61 |
| 100+ | $ 0.048 | $ 4.80 |
| 300+ | $ 0.0416 | $ 12.48 |
| 1,000+ | $ 0.0367 | $ 36.70 |
| 5,000+ | $ 0.0329 | $ 164.50 |
| 10,000+ | $ 0.0309 | $ 309.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The is a low voltage single-pole,double-throw (SPDT) analog switch intending for use in chopping,modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.
Features
AI Translation
- Low On-resistance, R0n = 6Ω when A = 5V
- 1.8V Logic Compatible Control Pin A Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- High Off-Isolation: -100dB @ 100KHz
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @340MHz)
- Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2uA)
- With Very Wide Supply Range (1.65V ~ 5.5V)
Applications
AI Translation
- Cell phones and TWS headset
- Audio, Video, UART, USB2.0 Signal and Supply Routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



