lingxingic MAX3232ESE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | MAX3232ESE(LX) |
| LCSC Part # | C41430944 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | MAX3232(LX) 3V~5.5V Single Supply, Dual 250Kbps RS-232 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Under-voltage lockout | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAX3232 is a dual-channel, full-duplex RS-232 transceiver operating from a 3V to 5.5V supply.
Features
AI Translation
- Supply voltage range: 3V~5.5V
- Dual channel
- Data rate: 250Kbps
- Undervoltage protection
- Overvoltage protection driver
- Charge pump requires 4 external 0.2uF capacitors (C1~C4)
- Bus pin protection: ±15kV HBM
- Operating temperature range: -40~+85°C
- Package: SOP16/SSOP16/TSSOP16
In-Stock: 1,110
1,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3041 | $ 1.52 |
| 50+ | $ 0.2428 | $ 12.14 |
| 150+ | $ 0.2165 | $ 32.48 |
| 500+ | $ 0.1837 | $ 91.85 |
| 2,500+ | $ 0.1706 | $ 426.50 |
| 5,000+ | $ 0.1619 | $ 809.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Under-voltage lockout | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAX3232 is a dual-channel, full-duplex RS-232 transceiver operating from a 3V to 5.5V supply.
Features
AI Translation
- Supply voltage range: 3V~5.5V
- Dual channel
- Data rate: 250Kbps
- Undervoltage protection
- Overvoltage protection driver
- Charge pump requires 4 external 0.2uF capacitors (C1~C4)
- Bus pin protection: ±15kV HBM
- Operating temperature range: -40~+85°C
- Package: SOP16/SSOP16/TSSOP16
C41430944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



