LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC163N(LX) product image
  • SN74HC163N(LX) thumbnail 1
  • SN74HC163N(LX) thumbnail 2
  • SN74HC163N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC163N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC163N(LX)
LCSC Part #
C41430943
Packaging
DIP-16
Customer #
Key Attributes
Preset synchronous 4-bit binary counter; synchronous reset
Datasheetpdf iconlingxingic SN74HC163N(LX)
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2447$ 1.22
50+$ 0.1922$ 9.61
150+$ 0.1696$ 25.44
500+$ 0.1415$ 70.75
2,500+$ 0.129$ 322.50
5,000+$ 0.1215$ 607.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingDIP-16
Number of Bits per Element4
Voltage - Supply2V~6V
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-40℃~+125℃
ResetSynchronous
Number of Elements1
Propagation Delay16ns
Count Rate32MHz
FeaturesSynchronous counting;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT163 is a synchronous presettable binary counter with an internal look-head carry. Synchronous operation is provided by having all flip-flops clocked simultaneously on the positive-going edge of the clock (CP). The outputs (Q0 to Q3) of the counters may be preset to a HIGH or LOW. A LOW at the parallel enable input (PE) disables the counting action. It causes the data at the data inputs (D0 to D3) to be loaded into the counter on the positive-going edge of the clock. Preset takes place regardless of the levels at count enable inputs (CEP and CET). A LOW at the master reset input (MR) sets Q0 to Q3 LOW after the next positive-going transition on the clock input (CP). This action occurs regardless of the levels at input pins PE, CET and CEP. This synchronous reset feature enables the designer to modify the maximum count with only one external NAND gate. The look-ahead carry simplifies serial cascading of the counters. Both CEP and CET must be HIGH to count. The CET input is fed forward to enable the terminal count output (TC). The TC output thus enabled will produce a HIGH output pulse of a duration approximately equal to a HIGH output of Q0. This pulse can be used to enable the next cascaded stage. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The CP to TC propagation delay and CEP to CP set-up time determine the maximum clock frequency for the cascaded counters according to the following formula: fmax = 1 / (tP(max)(CP to TC) + tSU(CEP to CP))

Features

AI Translation
  • Input levels: For SN74HC163: CMOS level For SN74HCT163: TTL level
  • Synchronous counting and loading
  • 2 count enable inputs for n-bit cascading
  • Synchronous reset
  • Positive-edge triggered clock
  • Specified from -40 ℃ to +125 ℃
  • Packaging information: DIP16/SOP16/TSSOP16