LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic LM2902DR(LX) product image
  • LM2902DR(LX) thumbnail 1
  • LM2902DR(LX) thumbnail 2
  • LM2902DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic LM2902DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
LM2902DR(LX)
LCSC Part #
C41430937
Packaging
SOP-14
Customer #
Key Attributes
LM2902-AX-QT-G022 Quad Operational Amplifier
Datasheetpdf iconlingxingic LM2902DR(LX)
In-Stock: 760
760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0999$ 0.50
50+$ 0.079$ 3.95
150+$ 0.0685$ 10.28
500+$ 0.0607$ 30.35
2,500+$ 0.0544$ 136.00
4,000+$ 0.0513$ 205.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturerlingxingic
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage7mV
Slew Rate500V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current20nA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current800uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply1.5V~18V;-18V~-1.5V
Rail to Rail-
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM2902 contains four independent, high-gain, internally frequency-compensated op-amps. It is suitable for single-supply applications over a wide range of supply voltages, as well as dual-supply operation. Under recommended operating conditions, the supply current is independent of the supply voltage. Applications include transducer amplifiers, audio amplifiers, industrial control, DC gain stages, and all conventional op-amp applications.

Features

AI Translation
  • Supply voltage range: single supply 3V~36V, dual supply ±1.5V~±18V
  • Low supply current, independent of supply voltage, typical 0.8mA
  • Wide unity-gain bandwidth: 1.2MHz
  • Internal frequency compensation
  • Low input bias and offset parameters: input offset voltage typical 3mV, input offset current typical 2nA, input bias current typical 20nA
  • Differential input voltage range equal to maximum rated supply voltage: ±36V
  • Open-loop differential voltage gain: typical 100dB
  • Package: DIP14/SOP14/TSSOP14

Applications

AI Translation
  • Sense amplifiers
  • Audio amplifiers
  • Industrial control
  • DC gain stages
  • General-purpose op-amp applications