LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC279AN(LX) product image
  • SN74HC279AN(LX) thumbnail 1
  • SN74HC279AN(LX) thumbnail 2
  • SN74HC279AN(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC279AN(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC279AN(LX)
LCSC Part #
C41430931
Packaging
DIP-16
Customer #
Key Attributes
Quad R/S Latches
Datasheetpdf iconlingxingic SN74HC279AN(LX)
In-Stock: 963
963 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4179$ 0.42
10+$ 0.3708$ 3.71
25+$ 0.3464$ 8.66
100+$ 0.3236$ 32.36
500+$ 0.309$ 154.50
1,000+$ 0.3025$ 302.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
Manufacturerlingxingic
PackagingDIP-16
Quiescent Current2uA
Logic TypeSR Latch
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output Type-
Current - Output Low(IOL)-
Setup Time-
Current - Output High(IOH)-
Number of Channels4
Hold Time-
Propagation Delay33ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT279 is a quad R(overline) - S(overline) latches.

Features

AI Translation
  • Supply voltage range:
    • SN74HC279: 2V to 6V
    • HCT279: 4.5V to 5.5V
  • Input levels:
    • SN74HC279: CMOS level
    • HCT279: TTL level
  • Temperature range: -40°C to +125°C
  • Packaging information: DIP16/SOP16/TSSOP16