HanElectricity SIQ-02FVS3
| Manufacturer | HanElectricityAsian Brands |
| MPN | SIQ-02FVS3 |
| LCSC Part # | C41430892 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 10mA -20℃~+60℃ SMD DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD | |
| Current Rating | 10mA | |
| Number of Detents / Pulses (Incremental) | 15/15 | |
| Rated Voltage (Max) | 5V | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 950 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 461
461 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.86 | $ 1.86 |
| 10+ | $ 1.5987 | $ 15.99 |
| 30+ | $ 1.4341 | $ 43.02 |
| 100+ | $ 1.2228 | $ 122.28 |
| 500+ | $ 1.147 | $ 573.50 |
| 950+ | $ 1.1131 | $ 1057.45 |
Standard Packaging950/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD | |
| Current Rating | 10mA | |
| Number of Detents / Pulses (Incremental) | 15/15 | |
| Rated Voltage (Max) | 5V | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 950 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



