LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN A508KR-7P1G36 product image
  • A508KR-7P1G36 thumbnail 1
  • A508KR-7P1G36 thumbnail 2
  • A508KR-7P1G36 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN A508KR-7P1G36RoHS

Manufacturer
JXTCONNAsian Brands
MPN
A508KR-7P1G36
LCSC Part #
C41430772
Packaging
P=5.08mm
Customer #
Key Attributes
7POS 5.08mm
Datasheetpdf iconJXTCONN A508KR-7P1G36
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6449$ 1.1515$ 1.15
10+$ 1.3606$ 0.9525$ 9.53
30+$ 1.2031$ 0.8422$ 25.27
100+$ 1.0265$ 0.7186$ 71.86
500+$ 0.9477$ 0.6634$ 331.70
1,000+$ 0.9124$ 0.6387$ 638.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerJXTCONN
PackagingP=5.08mm
Wire Gauge - mm20.2~2.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x7P
Number of Pins7P
Operating Temperature-40℃~+105℃
Number of PINs Per Row7
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch5.08mm
Connector TypeFemale Plug
ColorGreen
Termination StyleHinged (Snap On)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.