DOINGTER IRFR3518
| Manufacturer | DOINGTERAsian Brands |
| MPN | IRFR3518 |
| LCSC Part # | C41430586 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 25A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 371pF | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 27W | |
| RDS(on) | 25mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 680pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET uses advanced SGT technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS=100V, ID=25A, RDS(ON)<25mΩ@VGS=10V
- Low gate charge
- Green device available
- Advanced high cell denity trench technology for ultra Iow RDS(ON)
- Excellent package for good heat dissipation
Applications
AI Translation
- Motor drivers
- High-current applications
In-Stock: 2,280
2,280 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1262 | $ 0.63 |
| 50+ | $ 0.0998 | $ 4.99 |
| 150+ | $ 0.0866 | $ 12.99 |
| 500+ | $ 0.0767 | $ 38.35 |
| 2,500+ | $ 0.0687 | $ 171.75 |
| 5,000+ | $ 0.0648 | $ 324.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 371pF | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 27W | |
| RDS(on) | 25mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 680pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET uses advanced SGT technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS=100V, ID=25A, RDS(ON)<25mΩ@VGS=10V
- Low gate charge
- Green device available
- Advanced high cell denity trench technology for ultra Iow RDS(ON)
- Excellent package for good heat dissipation
Applications
AI Translation
- Motor drivers
- High-current applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



