LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SRD EH1H221M0812DBH1B0LC product image
  • EH1H221M0812DBH1B0LC thumbnail 1
  • EH1H221M0812DBH1B0LC thumbnail 2
  • EH1H221M0812DBH1B0LC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SRD EH1H221M0812DBH1B0LCRoHS

Manufacturer
SRDAsian Brands
MPN
EH1H221M0812DBH1B0LC
LCSC Part #
C41430168
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 50V TH
Datasheetpdf iconSRD EH1H221M0812DBH1B0LC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.07$ 0.70
100+$ 0.0562$ 5.62
300+$ 0.0493$ 14.79
1,000+$ 0.0442$ 44.20
5,000+$ 0.04$ 200.00
10,000+$ 0.038$ 380.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSRD
PackagingThrough Hole,D8xL12mm
Tolerance±20%
Voltage Rating50V
Capacitance220uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece