LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SRD EH1V470M0511BBH1B0LC product image
  • EH1V470M0511BBH1B0LC thumbnail 1
  • EH1V470M0511BBH1B0LC thumbnail 2
  • EH1V470M0511BBH1B0LC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SRD EH1V470M0511BBH1B0LCRoHS

Manufacturer
SRDAsian Brands
MPN
EH1V470M0511BBH1B0LC
LCSC Part #
C41430158
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 35V TH
Datasheetpdf iconSRD EH1V470M0511BBH1B0LC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0149$ 0.75
500+$ 0.0118$ 5.90
1,500+$ 0.0101$ 15.15
5,000+$ 0.009$ 45.00
25,000+$ 0.0081$ 202.50
50,000+$ 0.0076$ 380.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSRD
PackagingThrough Hole,D5xL11mm
Voltage Rating35V
Tolerance±20%
Capacitance47uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece