LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SRD EH1C471M0812DBH1B0LC product image
  • EH1C471M0812DBH1B0LC thumbnail 1
  • EH1C471M0812DBH1B0LC thumbnail 2
  • EH1C471M0812DBH1B0LC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SRD EH1C471M0812DBH1B0LCRoHS

Manufacturer
SRDAsian Brands
MPN
EH1C471M0812DBH1B0LC
LCSC Part #
C41430157
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 16V TH
Datasheetpdf iconSRD EH1C471M0812DBH1B0LC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0354$ 0.71
200+$ 0.028$ 5.60
600+$ 0.0239$ 14.34
2,000+$ 0.0214$ 42.80
10,000+$ 0.0192$ 192.00
20,000+$ 0.0181$ 362.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSRD
PackagingThrough Hole,D8xL12mm
Tolerance±20%
Voltage Rating16V
Capacitance470uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging500
Sales UnitPiece