LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SRD EH1E221M6L12CBH1B0LC product image
  • EH1E221M6L12CBH1B0LC thumbnail 1
  • EH1E221M6L12CBH1B0LC thumbnail 2
  • EH1E221M6L12CBH1B0LC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SRD EH1E221M6L12CBH1B0LCRoHS

Manufacturer
SRDAsian Brands
MPN
EH1E221M6L12CBH1B0LC
LCSC Part #
C41430148
Packaging
Through Hole,D6.3xL12mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 25V TH
Datasheetpdf iconSRD EH1E221M6L12CBH1B0LC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.03$ 0.60
200+$ 0.0237$ 4.74
600+$ 0.0202$ 12.12
2,000+$ 0.0182$ 36.40
10,000+$ 0.0164$ 164.00
20,000+$ 0.0154$ 308.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSRD
PackagingThrough Hole,D6.3xL12mm
Voltage Rating25V
Tolerance±20%
Capacitance220uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)12mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece