XTX XTM5803AQ5CT
| Manufacturer | XTXAsian Brands |
| MPN | XTM5803AQ5CT |
| LCSC Part # | C41430135 |
| Packaging | QFN-20L-EP(4x4) |
| Customer # | |
| Key Attributes | 14V/500mA eight-channel NMOS driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | XTX | |
| Packaging | QFN-20L-EP(4x4) | |
| Driven Configuration | - | |
| Features | Under Voltage Protection;Over temperature protection;Overtemperature protection (OTP);Under-voltage lockout | |
| Number of Channels | 8 | |
| Propagation Delay tpHL | 160ns | |
| Operating temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | 200uA | |
| Load Type | MOSFET | |
| Input Logic Level - High | - | |
| Current - Output High(IOH) | 500mA | |
| Propagation Delay tpLH | 350ns | |
| Current - Output Low(IOL) | 500mA | |
| Voltage - Supply | 2.4V~14V | |
| Input Logic Level - Low | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XTM5803 is a high-current NMOS driver array designed specifically for low-voltage systems. This device consists of eight independent NMOS driver circuits, each with a freewheeling diode. Each NMOS driver channel delivers an output current of 500mA. The device is suitable for relay driving, lighting driving, stepper motor driving, and other applications.
Features
AI Translation
- Operating voltage range: 2.4V - 14V
- Continuous operating current 500mA
- Supports 1.8V ~ 5V logic input
- Package: SSOP24, QFN4*4 - 20L, SOP18
Applications
AI Translation
- Stepper motor drive
- Relay drive
- Indicator light drive
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.312$ 0.1872 | $ 0.94 |
| 50+ | $ 0.245$ 0.1470 | $ 7.35 |
| 150+ | $ 0.2163$ 0.1298 | $ 19.47 |
| 500+ | $ 0.1804$ 0.1083 | $ 54.15 |
| 2,500+ | $ 0.1645$ 0.0987 | $ 246.75 |
| 5,000+ | $ 0.1549$ 0.0930 | $ 465.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | XTX | |
| Packaging | QFN-20L-EP(4x4) | |
| Driven Configuration | - | |
| Features | Under Voltage Protection;Over temperature protection;Overtemperature protection (OTP);Under-voltage lockout | |
| Number of Channels | 8 | |
| Propagation Delay tpHL | 160ns | |
| Operating temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | 200uA | |
| Load Type | MOSFET | |
| Input Logic Level - High | - | |
| Current - Output High(IOH) | 500mA | |
| Propagation Delay tpLH | 350ns | |
| Current - Output Low(IOL) | 500mA | |
| Voltage - Supply | 2.4V~14V | |
| Input Logic Level - Low | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XTM5803 is a high-current NMOS driver array designed specifically for low-voltage systems. This device consists of eight independent NMOS driver circuits, each with a freewheeling diode. Each NMOS driver channel delivers an output current of 500mA. The device is suitable for relay driving, lighting driving, stepper motor driving, and other applications.
Features
AI Translation
- Operating voltage range: 2.4V - 14V
- Continuous operating current 500mA
- Supports 1.8V ~ 5V logic input
- Package: SSOP24, QFN4*4 - 20L, SOP18
Applications
AI Translation
- Stepper motor drive
- Relay drive
- Indicator light drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



