LanTu Micro LUU9.8-50mH
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | LUU9.8-50mH |
| LCSC Part # | C41429987 |
| Package | DIP-4P,16.5x11.5mm |
| Customer # | |
| Key Attributes | CMC 50mH 2LN TH |
| Description | 50mH@1kHz 2Line Common Mode Choke DIP-4P 16.5x11.5mm DCR 2.4Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | LanTu Micro | |
| Package | DIP-4P,16.5x11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 420 |
| Sales Unit | Piece |
In-Stock:
140
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2113 $ 0.1691 | $ 0.85 |
50+ | $ 0.1619 $ 0.1296 | $ 6.48 |
150+ | $ 0.1407 $ 0.1126 | $ 16.89 |
420+ | $ 0.1143 $ 0.0915 | $ 38.43 |
Standard Packaging 420/Full
Box | ||
Better price for more quantity?
$