LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raxwell RECT0247 product image
  • RECT0247 thumbnail 1
  • RECT0247 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Raxwell RECT0247RoHS

Manufacturer
RaxwellAsian Brands
MPN
RECT0247
LCSC Part #
C41429655
Packaging
-
Customer #
Key Attributes
Protective Hoses, Solid Tubing, Sleeving RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires - Management/Protective Hoses, Solid Tubing, Sleeving
ManufacturerRaxwell
Packaging-
internal diameter25mm
Applicable scope-
external diameter-
specifications-
Bending radius120mm
size-
material qualityOuter PVC Coating
working temperature-10-+110℃
Full length-
length-
Size/Specification-
characteristic-
colour-

Additional Information

TypeDetails
Minimum50
Multiple1
Standard Packaging1
Sales UnitMeter
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0554$ 2.06
Standard Packaging1/Full Meter
Better price for more quantity?
$