XUNPU DC-050-A250
| Manufacturer | XUNPUAsian Brands |
| MPN | DC-050-A250 |
| LCSC Part # | C41429013 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm x 6.4mm SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Operating Temperature | -30℃~+70℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,630
2,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3443 | $ 1.72 |
| 50+ | $ 0.2704 | $ 13.52 |
| 300+ | $ 0.2387 | $ 71.61 |
| 600+ | $ 0.1991 | $ 119.46 |
| 2,400+ | $ 0.1815 | $ 435.60 |
| 5,100+ | $ 0.171 | $ 872.10 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Operating Temperature | -30℃~+70℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



