LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HC1M15120S product image
  • HC1M15120S thumbnail 1
  • HC1M15120S thumbnail 2
  • HC1M15120S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HC1M15120SRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HC1M15120S
LCSC Part #
C41428811
Packaging
SOT-227
Customer #
Key Attributes
SICFET N-CH 1.2kV 125A SOT-227
Datasheetpdf iconHXY MOSFET HC1M15120S
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 58.9824$ 58.98
24+$ 56.0173$ 1344.42
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-227
Configuration-
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)125A
Output Capacitance(Coss)214pF
Operating Temperature --40℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation681W
RDS(on)22mΩ@18V
Reverse Transfer Capacitance (Crss@Vds)26pF
Number1 N-channel
Input Capacitance(Ciss)4.508nF
Gate Charge(Qg)222nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Introduction

AI Translation

This product features an optimized package design with separate driver source pins, reducing switching losses and gate ringing to improve system efficiency. It helps reduce thermal management requirements, increase power density, and raise system switching frequency.

Features

AI Translation
  • 3rd generation SiC MOSFET technology
  • Optimized package with dedicated driver source pin
  • High blocking voltage and low on-resistance
  • High-speed switching and low capacitance
  • Fast intrinsic diode with low reverse recovery charge Qrr
  • Halogen-free, RoHS compliant

Applications

AI Translation
  • Renewable energy
  • Electric vehicle battery chargers
  • High-voltage DC/DC converters
  • Switch-mode power supplies