LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HC1M60120D product image
  • HC1M60120D thumbnail 1
  • HC1M60120D thumbnail 2
  • HC1M60120D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HC1M60120DRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HC1M60120D
LCSC Part #
C41428810
Packaging
TO-247
Customer #
Key Attributes
SICFET N-CH 1.2kV 40A TO-247
Datasheetpdf iconHXY MOSFET HC1M60120D
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 7.6308$ 7.63
10+$ 6.5835$ 65.84
30+$ 5.9448$ 178.34
90+$ 5.4098$ 486.88
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-247
Configuration-
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)40A
Output Capacitance(Coss)59pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3.6V
Pd - Power Dissipation214W
RDS(on)75mΩ
Reverse Transfer Capacitance (Crss@Vds)4.1pF
Number1 N-channel
Input Capacitance(Ciss)940pF
Gate Charge(Qg)42nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • 3rd generation SiC MOSFET technology
  • Optimized package with separate driver source pin
  • High blocking voltage and low on-resistance
  • Low capacitance for high-speed switching
  • Fast body diode with low reverse recovery charge Qrr
  • Halogen-free, RoHS compliant

Applications

AI Translation
  • Renewable energy
  • Electric vehicle battery chargers
  • High-voltage DC/DC converters
  • Switched-mode power supplies