HXY MOSFET HC1M40120D
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HC1M40120D |
| LCSC Part # | C41428809 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 68A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 125pF | |
| Current - Continuous Drain(Id) | 68A | |
| Operating Temperature - | -40℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 357W | |
| RDS(on) | 40mΩ@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.766nF | |
| Gate Charge(Qg) | 112nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3rd generation SiC MOSFET technology
- Optimized package with separate driver source pin
- High blocking voltage and low on-resistance
- High-speed switching with low capacitance
- Fast intrinsic diode with low reverse recovery charge
- Halogen-free, RoHS compliant
Applications
AI Translation
- Renewable energy
- Electric vehicle battery chargers
- High-voltage DC/DC converters
- Switched-mode power supplies
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.31 | $ 16.31 |
| 10+ | $ 15.5613 | $ 155.61 |
| 30+ | $ 14.2633 | $ 427.90 |
| 90+ | $ 13.1306 | $ 1181.75 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 125pF | |
| Current - Continuous Drain(Id) | 68A | |
| Operating Temperature - | -40℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 357W | |
| RDS(on) | 40mΩ@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.766nF | |
| Gate Charge(Qg) | 112nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3rd generation SiC MOSFET technology
- Optimized package with separate driver source pin
- High blocking voltage and low on-resistance
- High-speed switching with low capacitance
- Fast intrinsic diode with low reverse recovery charge
- Halogen-free, RoHS compliant
Applications
AI Translation
- Renewable energy
- Electric vehicle battery chargers
- High-voltage DC/DC converters
- Switched-mode power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



