LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HC3M0021120K product image
  • HC3M0021120K thumbnail 1
  • HC3M0021120K thumbnail 2
  • HC3M0021120K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HC3M0021120KRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HC3M0021120K
LCSC Part #
C41428803
Packaging
TO-247-4L
Customer #
Key Attributes
SICFET N-CH 1.2kV 100A TO-247-4L
Datasheetpdf iconHXY MOSFET HC3M0021120K
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-247-4L
Configuration-
Drain to Source Voltage1.2kV
Output Capacitance(Coss)180pF
Current - Continuous Drain(Id)100A
Operating Temperature --40℃~+175℃
Gate Threshold Voltage (Vgs(th))3.6V
Pd - Power Dissipation469W
RDS(on)28.8mΩ@15V
Reverse Transfer Capacitance (Crss@Vds)12pF
Number1 N-channel
Input Capacitance(Ciss)4.818nF
Gate Charge(Qg)162nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece