HXY MOSFET HC2M0045170P
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HC2M0045170P |
| LCSC Part # | C41428802 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | SICFET N-CH 1.7kV 75A TO-247-4L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Drain to Source Voltage | 1.7kV | |
| Current - Continuous Drain(Id) | 75A | |
| Output Capacitance(Coss) | 171pF | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 338W | |
| RDS(on) | 70mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.455nF | |
| Gate Charge(Qg) | 204nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.9736 | $ 58.97 |
| 30+ | $ 56.148 | $ 1684.44 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



