HXY MOSFET HC1D06065L
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HC1D06065L |
| LCSC Part # | C41428797 |
| Packaging | DFN-4(8x8) |
| Customer # | |
| Key Attributes | DIODE SIC 650V 23A DFN-4(8x8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-4(8x8) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@6A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 48A | |
| Current - Rectified | 23A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1498 | $ 2.15 |
| 10+ | $ 1.8386 | $ 18.39 |
| 30+ | $ 1.6449 | $ 49.35 |
| 100+ | $ 1.4306 | $ 143.06 |
| 500+ | $ 1.3401 | $ 670.05 |
| 1,000+ | $ 1.3004 | $ 1300.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-4(8x8) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@6A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 48A | |
| Current - Rectified | 23A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



