HXY MOSFET HC1D04065F
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HC1D04065F |
| LCSC Part # | C41428795 |
| Packaging | TO-220F-2L |
| Customer # | |
| Key Attributes | DIODE SIC 650V 10A TO-220F-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220F-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@4A | |
| Reverse Leakage Current (Ir) | 10uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 36A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low V_F for reduced conduction loss
- Miniature QC for ultra-low switching loss
- Superior surge current tolerance for high robustness
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible Power Supply (UPS)
- Power Inverters
- High-Performance Switched-Mode Power Supply (SMPS)
- Power Factor Correction
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2035 | $ 1.20 |
| 10+ | $ 1.0098 | $ 10.10 |
| 50+ | $ 0.8907 | $ 44.54 |
| 100+ | $ 0.7701 | $ 77.01 |
| 500+ | $ 0.7177 | $ 358.85 |
| 1,000+ | $ 0.6923 | $ 692.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220F-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@4A | |
| Reverse Leakage Current (Ir) | 10uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 36A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low V_F for reduced conduction loss
- Miniature QC for ultra-low switching loss
- Superior surge current tolerance for high robustness
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible Power Supply (UPS)
- Power Inverters
- High-Performance Switched-Mode Power Supply (SMPS)
- Power Factor Correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



