LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HXY MOSFET HC5D20170H product image
  • HC5D20170H thumbnail 1
  • HC5D20170H thumbnail 2
  • HC5D20170H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HC5D20170HRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HC5D20170H
LCSC Part #
C41428792
Packaging
TO-247-2L
Customer #
Key Attributes
DIODE SIC 1700V 20A TO-247-2L
Datasheetpdf iconHXY MOSFET HC5D20170H
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-2L
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.7kV
Voltage - Forward(Vf@If)2.2V@20A
Reverse Leakage Current (Ir)100uA@1700V
Non-Repetitive Peak Forward Surge Current117A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Low conduction losses due to low forward voltage drop
  • Ultra-low switching losses with minimal gate charge
  • High robustness with superior surge current capability
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible power supply
  • Power inverter
  • High-performance switching power supply
  • Power factor correction